This DPST pushbutton switch features a round button actuator and a screw termination style. It is rated for a maximum current of 10 amps at 110 volts AC and 24 volts DC, with a maximum AC voltage rating of 440 volts and a maximum DC voltage rating of 380 volts. The switch has a panel cutout dimension of 22.3mm and is designed for panel mounting. It has an electrical life of 500,000 operations and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22-TA-6D-11M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.