The A22-TB-01A is a 24V DC rated, 10A current rated, SPST on-off panel mount pushbutton switch from Omron. It features a round button actuator and is rated for 500,000 electrical cycles. The switch is water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is available in bulk packaging and is a part of the A22 series.
Checking distributor stock and pricing after the page loads.
Omron A22-TB-01A technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.