The Omron A22-TB-6D-10A is a 10A SPST round button panel mount switch rated for 440VAC and 380VDC. It features a screw termination style and a panel cutout dimension of 22.3mm. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It is designed for 500,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
Omron A22-TB-6D-10A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.