
Illuminated pushbutton switch featuring a red round button actuator. This SPST momentary contact switch offers a 10A current rating at 440VAC and 380VDC, with a 110VAC and 24VDC rated voltage. Designed for panel mounting with screw terminals, it boasts an IP65 rating for water and dust resistance, a mechanical life of 5,000,000 cycles, and an electrical life of 500,000 cycles. Approvals include UL and CE, with lead-free and RoHS compliance.
Omron A22-TR-01M technical specifications.
| Actuator Color | Red |
| Actuator Type | Round, Button |
| Approvals | UL, CE |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Brackets, Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-TR-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
