
This Omron A22-TR-02A switch is a DPST panel mount pushbutton switch with a red LED illumination. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 cycles and has a maximum operating temperature of 70°C. It is IP65 rated, water resistant, and dust tight, and is compliant with RoHS regulations. The switch is available in a bulk packaging and has a panel mount design for front panel mounting.
Checking distributor stock and pricing after the page loads.
Omron A22-TR-02A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
