
Illuminated pushbutton switch featuring a red, round button actuator. DPST momentary contact configuration with a 10A current rating and 440VAC/380VDC voltage rating. Offers 500,000 electrical and 5,000,000 mechanical life cycles. LED illumination in red. Panel mount with screw termination. IP65 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-TR-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-TR-02M technical specifications.
| Actuator Color | Red |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-TR-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
