
Illuminated pushbutton switch featuring a red round button actuator. Offers DPST and SPST contact configurations with a 10A current rating at 440VAC and 380VDC. Rated for 110VAC and 24VDC, with an electrical life of 500,000 cycles and mechanical life of 5,000,000 cycles. Panel mountable with screw terminals, this IP65 rated switch is water-resistant and dust-tight, operating between -20°C and 70°C.
Omron A22-TR-11A technical specifications.
| Actuator Color | Red |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-TR-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
