The A22-TW-02A is a 24V DC rated, 10A current rating, 10mA contact current rating, and 500000 cycle electrical life panel mount on-off DPST switch. It features a white LED illumination and is rated for operation between -20°C and 70°C. The switch is water resistant and dust tight to IP65 standards and is compliant with lead-free and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A22-TW-02A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.