
The A22-TY-10M is a round button switch with a contact current rating of 10mA and a DC rated voltage of 24V. It can also withstand an AC voltage of 110V. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is designed for panel mount applications and is water resistant with an IP65 rating. The operating temperature range is -20°C to 70°C.
Omron A22-TY-10M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-TY-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
