
The Omron A22-TY-11A is a panel mount pushbutton switch with a round actuator and yellow LED illumination. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 10A current and 110V AC voltage, with an electrical life of 500,000 cycles. It is rated IP65, water resistant and dust tight, and compliant with RoHS. The switch is available in a single unit, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Omron A22-TY-11A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.