Omron A2224AG technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A2224AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.