
Illuminated pushbutton switch featuring a blue, square, extended actuator (6mm length). Offers SPST-NO+NC momentary operation with a 10A current rating and 440V AC / 380V DC maximum voltage. Includes LED illumination in blue, with electrical and mechanical life ratings of 500,000 cycles. Panel-mounted with screw termination, this switch is IP65 rated for water and dust resistance, and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22CA11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22CA11M technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22CA11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
