
The Omron A22CB10A is a SPST panel switch rated for 10A and 380V DC, with a maximum AC voltage rating of 110V. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for IP65, water resistant, and dust tight, and is available in a panel mount configuration with a straight orientation.
Sign in to ask questions about the Omron A22CB10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22CB10A technical specifications.
| Actuator Color | Black |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22CB10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
