
Illuminated pushbutton switch with SPST-NO contact configuration, rated for 10A at 110V AC and 380V DC. Features a black, 6mm square button actuator and screw termination. Offers a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Designed for panel mounting with IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22CB10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22CB10M technical specifications.
| Actuator Color | Black |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22CB10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
