
Illuminated pushbutton switch featuring a red, square, extended actuator with a 6mm length. This SPST-NC momentary switch offers a 10A current rating and a 440V AC / 380V DC maximum voltage rating. It boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The LED illumination is red, and the switch is panel-mounted with screw termination. Rated IP65 for water and dust resistance, it operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22CR01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22CR01M technical specifications.
| Actuator Color | Red |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22CR01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.