
Illuminated pushbutton switch featuring a red, square, 6mm extended actuator. Offers SPST-NO+NC momentary operation with a 10A current rating and 440V AC / 380V DC maximum voltage. Includes LED illumination in red, with a contact current rating of 10mA. Rated IP65 for water and dust resistance, with screw termination and panel mount orientation. Achieves 500,000 electrical and mechanical life cycles, operating between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22CR11M technical specifications.
| Actuator Color | Red |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.