
Illuminated pushbutton switch featuring a blue, square, full-guard actuator. This SPST-NO+NC momentary switch offers a 10A current rating and 10mA contact current rating, with a robust electrical and mechanical life of 500,000 cycles. Designed for panel mounting with screw termination, it operates within a temperature range of -20°C to 70°C and boasts IP65, water-resistant, and dust-tight ratings. Illumination is provided by a blue LED, and the unit is lead-free with UL and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22DA11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22DA11M technical specifications.
| Actuator Color | Blue |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22DA11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
