
The Omron A22DB11M is a 24V DC rated, 10A current rating, SPST DPST panel mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 110V AC and 380V DC maximum voltage ratings, and is lead free and IP65 rated for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22DB11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22DB11M technical specifications.
| Actuator Color | Black |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22DB11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.