
Illuminated Pushbutton Switch, SPST-NO+NC, MOM, SQ, Green Full-guard actuator. Features a 10A current rating, 440VAC/380VDC max voltage, and 10mA contact current. Offers 500,000 electrical and mechanical cycles, with a 500,000-hour LED illumination life. Rated IP65 for water and dust resistance, with screw termination and panel mounting. Operates between -20°C and 70°C.
Sign in to ask questions about the Omron A22DG11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22DG11M technical specifications.
| Actuator Color | Green |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22DG11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
