
The Omron A22DR01A is a SPST on-off switch with a DC rated voltage of 24V and a current rating of 10A. It has a maximum voltage rating of 380V DC and 440V AC. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is available in a panel mount configuration with a screw termination and is rated for operation in temperatures ranging from -20°C to 70°C. The switch meets IP65 ratings for water resistance and dust tightness.
Sign in to ask questions about the Omron A22DR01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22DR01A technical specifications.
| Actuator Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22DR01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.