
The A22DR10M is a red LED illuminated pushbutton switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 10A and a voltage rating of 24V DC. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is available in a panel mount configuration with a straight orientation and is rated for IP65, water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A22DR10M technical specifications.
| Actuator Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.