
The Omron A22E-L is a non-illuminated panel mount switch with a red color and IP65 ratings. It has a head diameter of 60mm and is lead free. The switch is rated for panel mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron A22E-L technical specifications.
| Color | Red |
| Head Diameter | 60mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A22E |
| RoHS | Compliant |
No datasheet is available for this part.
