
The Omron A22E-LP-01 is a 24V 10A SPST on-off panel switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a screw termination and is rated for 300,000 electrical and mechanical cycles. The switch is water-resistant and dust-tight with an IP65 rating, but is not RoHS compliant. It is available in bulk packaging and has a panel mount with a vertical orientation.
Sign in to ask questions about the Omron A22E-LP-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22E-LP-01 technical specifications.
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22E-LP-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
