Omron A22E-M technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | A22E |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.