Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22E-M-02-EMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22E-M-02-EMO technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Manufacturer Series | A22E |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron A22E-M-02-EMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.