
DPST-NC pushbutton switch with a 10A current rating and 440VAC voltage rating. Features a polycarbonate construction, IP65 water and dust-tight rating, and a wide operating temperature range of -20°C to 70°C. Offers 300,000 electrical and mechanical life cycles, with screw termination for secure connections. Mounts via snap-in, panel, front, or chassis methods.
Omron A22E-M-02B technical specifications.
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Life (Hours) | 300000Hour |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-M-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
