Emergency stop switch featuring a push-lock, turn-reset mushroom button actuator. This 3PST (3 Pole Single Throw) switch offers normally closed (N.C.) contacts with a maximum current rating of 10A at 110VAC and 24VDC. Rated for up to 440VAC and 380VDC, it boasts an electrical life of 300,000 cycles. Designed for panel mounting with straight body orientation and screw terminals, it operates reliably within a temperature range of -20°C to 70°C.
Omron A22E-M-03 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Electrical Life | 300000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22E-M-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.