Omron A22E-M-03-EMO technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Manufacturer Series | A22E |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron A22E-M-03-EMO to view detailed technical specifications.
No datasheet is available for this part.