Omron A22E-M-03-EMS technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Electrical Life | 300000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22E-M-03-EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.