
Emergency Stop Switch, featuring a red mushroom button for immediate activation. This panel-mount switch offers both Normally Open (N.O.) and Normally Closed (N.C.) contact configurations with Single Pole Single Throw (SPST) and Double Pole Single Throw (DPST) options. It boasts a robust 10A current rating at 440VAC and 24VDC, with an impressive electrical and mechanical life of 300,000 cycles. Designed for durability, it is IP65 rated, water-resistant, and dust-tight, operating reliably between -20°C and 70°C. Termination is via screw, and the unit is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22E-M-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22E-M-11 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-M-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
