
Emergency Stop Switch featuring a 40mm red mushroom button. Offers both normally open (N.O.) and normally closed (N.C.) contacts with DPST and SPST configurations. Rated for 10A at 440VAC and 24VDC, with a robust electrical and mechanical life of 300,000 cycles. Constructed from polycarbonate, this switch is IP65 rated for water and dust resistance, operating within a temperature range of -20°C to 70°C. Mountable via snap-in, panel, front, or chassis methods with screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22E-M-11B technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Head Diameter | 40mm |
| Life (Hours) | 300000Hour |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
