
This Omron A22E-M-12 switch features a 40mm head diameter and 86.7mm length, with a current rating of 10A and supply current of 10A. It has a mechanical life of 300,000 cycles and electrical life of 300,000 cycles. The switch is rated for 110V AC and 24V DC, with a maximum operating temperature of 70°C and minimum operating temperature of -20°C. It is RoHS compliant and has an IP65 rating for water resistance and dust tightness.
Omron A22E-M-12 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Head Diameter | 40mm |
| Length | 86.7mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 440V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Supply Current | 10A |
| Termination | Screw |
| Throw Configuration | DPST, SPST, 3PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-M-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
