The Omron A22E-M-12-EMO is a SPST/DPST push-lock turn-reset switch rated for 10A at 110VAC or 24VDC. It features a max AC voltage rating of 440V and a max DC voltage rating of 380V. The switch has an electrical life of 300,000 cycles and is designed for panel mount applications. It operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22E-M-12-EMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22E-M-12-EMO technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Electrical Life | 300000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22E-M-12-EMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.