
The A22E-MK-01 is a 40mm SPST on-off switch with a current rating of 10A and a DC rated voltage of 24V. It has a maximum operating temperature of 70°C and is designed for mounting on brackets or panels in a vertical orientation. The switch is rated for 300,000 electrical and mechanical cycles and is water resistant to IP65 standards. It is not RoHS compliant.
Sign in to ask questions about the Omron A22E-MK-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22E-MK-01 technical specifications.
| Actuator Diameter | 40mm |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Brackets, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22E-MK-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
