
The Omron A22E-MP-02 is a 40mm red panel mount DPST switch with a current rating of 10A and a voltage rating of 110V AC and 24V DC. It has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles. The switch is rated for operation between -20°C and 70°C and is compliant with RoHS regulations. It is also rated IP65, making it water resistant and dust tight.
Omron A22E-MP-02 technical specifications.
| Actuator Diameter | 40mm |
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A22E |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-MP-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
