
Switch Access Pushlock Turn Reset Operator Emergency Stop Switch
Omron A22E-S technical specifications.
| Color | Red |
| Head Diameter | 30mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A22E |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-S to view detailed technical specifications.
No datasheet is available for this part.