
The Omron A22E-S-01 is a red panel mount SPST on-off switch rated for 10A and 110V AC. It has a DC rated voltage of 24V and is designed for use in harsh environments with an IP65 rating. The switch has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -20°C to 70°C and is RoHS compliant. The switch is packaged in bulk and has a panel mount design with a screw termination.
Omron A22E-S-01 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-S-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
