
Illuminated pushbutton switch featuring a 30mm red head diameter and DPST-NC throw configuration. Rated for 440VAC and 10A supply current, this panel-mount switch offers 300,000 cycles of electrical and mechanical life. It operates within a temperature range of -20°C to 70°C and boasts IP65, water-resistant, and dust-tight ratings. Termination is via screw, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22E-S-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22E-S-02 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Head Diameter | 30mm |
| Lead Free | Lead Free |
| Length | 54.7mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 440V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A22E |
| Supply Current | 10A |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-S-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
