
The Omron A22E-S-11 is a panel mount emergency stop switch rated for 24V DC and 10A. It features a mechanical life of 300000 cycles and an electrical life of 300000 cycles. The switch is rated for operation between -20°C and 70°C and is compliant with IP65, water resistant, and dust tight. It is packaged in bulk and is RoHS compliant.
Omron A22E-S-11 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22E-S-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
