The A22E-S12 is a SPST/DPST push-lock turn-reset switch with a maximum current rating of 10 amps at 110VAC or 24VDC. It features a round button actuator style and screw terminals. The switch is designed for panel mounting and has a straight body orientation. The operating temperature range is from -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron A22E-S12 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Electrical Life | 300000Cycles |
| Actuator Style | Round Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.