Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded,
Checking distributor stock and pricing after the page loads.
Omron A22E-SK-11 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.