Omron A22EL-M technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A22E |
| RoHS | Compliant |
Download the complete datasheet for Omron A22EL-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.