
The A22EL-M-12A-11 is a panel mount emergency stop switch from Omron with a current rating of 10A and a maximum operating temperature of 55°C. It is rated for DC voltage of 24V and has a mechanical life of 300,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations. It is available in a bulk packaging and features a screw termination. The switch is part of the A22E series and has a panel mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22EL-M-12A-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22EL-M-12A-11 technical specifications.
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22EL-M-12A-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
