Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22EL-M-24A-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22EL-M-24A-02 technical specifications.
| Actuator Diameter | 40mm |
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Head Diameter | 40mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A22E |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22EL-M-24A-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
