
The Omron A22EL-M-24A-11 is a 24V DC rated, 10A current rated, SPST DPST panel mount emergency stop switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 110V AC and is RoHS compliant. It is also lead-free and water resistant with an IP65 rating.
Omron A22EL-M-24A-11 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22E |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22EL-M-24A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
