
The Omron A22EL02 is a 24V DC rated, 10A current rating DPST on-off switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a screw termination and a panel mount configuration, with a water-resistant and dust-tight rating of IP65. The switch has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles.
Omron A22EL02 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Head Diameter | 60mm |
| Lead Free | Lead Free |
| Length | 86.7mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22EL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.