
The Omron A22ELM12A01 is a 24V DC rated, 10A current rating, SPST on-off panel switch with a screw termination. It features a water-resistant and dust-tight design with an IP65 rating. The switch has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -20°C to 55°C and is available in a bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22ELM12A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22ELM12A01 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22ELM12A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.