
The Omron A22ELM12A02 is a DPST on-off switch rated for 24V DC and 110V AC. It features a snap-in mount and IP65 rating for water resistance and dust tightness. The switch has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -20°C to 55°C and is lead-free.
Sign in to ask questions about the Omron A22ELM12A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22ELM12A02 technical specifications.
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22ELM12A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
