Illuminated pushbutton switch featuring a 40mm red actuator and head. This SPST-NC switch offers a 10A current rating and a 24V DC rated voltage, with an AC voltage rating of 110V. Designed for panel mounting with a snap-in, front orientation, it boasts IP65, water-resistant, and dust-tight ratings. Electrical and mechanical life expectancy is 300,000 cycles, with an operational life of 300,000 hours.
Omron A22ELM24A01 technical specifications.
| Actuator Diameter | 40mm |
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Head Diameter | 40mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A22E |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22ELM24A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.