The A22ELMT102 is a 24V DC rated pushbutton switch with a current rating of 10A and a maximum operating temperature of 55°C. It features a DPST throw configuration and is designed for panel mount applications. The switch is illuminated with an LED and has a mechanical life of 300,000 cycles. It is rated for IP65, water resistant and dust tight, and is available in a lead-free package.
Checking distributor stock and pricing after the page loads.
Omron A22ELMT102 technical specifications.
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
